CAD | USD

Non-Stock
cms-photo-not-available
APHA032GR23CG-CM
Digi-Key Product Number
1582-1064-ND
ManufacturerApacer Memory America
Manufacturer Product NumberAPHA032GR23CG-CM
DescriptionUSB FLASH DRIVE 32GB MLC USB 2.0
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionUSB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0
Product Attributes
TypeDescriptionSelect
Category
Mfr
Apacer Memory America
SeriesAH322-M
Part Status
Active
Memory Size
32GB
Memory Type
FLASH - NAND (MLC)
Type
USB 2.0
Speed - Read
33MB/s
Speed - Write
16MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
55.29mm L x 18.00mm W x 8.50mm H
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
500$97.76732$48,883.66
Additional Resources
AttributeDescription
Other Names
1582-1064
81.AED2B.1D30C
81.AED2B.1D30C-DK
8B.AED2B.1D30C
APHA032GR23CG-CM-DK
Standard Package1