CF-32GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCFA032GACAD-AT

Digi-Key Part Number
1582-1049-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
APCFA032GACAD-AT
Supplier
Description
MEMORY CARD CFAST 32GB SLC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Memory Card CFast 32GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Part Status
Active
Memory Type
CFast
Memory Size
32GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$508.53000$508.53
Additional Resources
AttributeDescription
Other Names
81.3EU20.3T000BA-A
1582-1049
81.3EU20.3TOOOBA
81.3EU20.3T000BA
Standard Package1