CF-8GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCFA008GACAD-AT

Digi-Key Part Number
1582-1047-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
APCFA008GACAD-AT
Supplier
Description
MEMORY CARD CFAST 8GB SLC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Memory Card CFast 8GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Part Status
Active
Memory Type
CFast
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$187.29000$187.29
Additional Resources
AttributeDescription
Other Names
81.3DU10.3TOOOBA
1582-1047
81.3DU10.3T000BA-A
81.3DU10.3T000BA
Standard Package1