UDMIIPlus_TypeC_img2_LO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM256MT13ES-2MSNRT

Digi-Key Part Number
AP-UM256MT13ES-2MSNRT-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-UM256MT13ES-2MSNRT
Supplier
Description
SSD 256MB SLC 5V
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 256MB - - 5V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
-
Package
Bulk
Part Status
Active
Memory Size
256MB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
31MB/s
Speed - Write
10MB/s
Voltage - Supply
5V
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
37.80mm x 26.65mm x 10.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$32.29000$32.29
Additional Resources
AttributeDescription
Other Names81.U7L25.2A32B
Standard Package1