cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM256MT13ES-2MHT

Digi-Key Part Number
AP-UM256MT13ES-2MHT-ND
Manufacturer
Manufacturer Product Number
AP-UM256MT13ES-2MHT
Description
SSD 256MB EUSB MODULE SLC 5V
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 256MB Disk-On-Module, eUSB 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Tray
Product Status
Obsolete
Memory Size
256MB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, eUSB
Speed - Read
31MB/s
Speed - Write
10MB/s
Voltage - Supply
5V
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
37.80mm x 26.65mm x 10.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN3A991B1A
HTSUS8523.51.0000
Additional Resources
AttributeDescription
Standard Package1