cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM032GR23CS-2NRT

Digi-Key Part Number
AP-UM032GR23CS-2NRT-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-UM032GR23CS-2NRT
Supplier
Description
USB DISK MODULE SLC 180D NON-REM
Manufacturer Standard Lead Time
4
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB - Disk-On-Module, eUSB 5V
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Apacer Memory America
Tray
Part Status
Active
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, eUSB
Speed - Read
31MB/s
Speed - Write
21MB/s
Voltage - Supply
5V
Type
-
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
31.50mm x 24.00mm x 5.00mm
3A991B1A
8471.70.6000
All prices are in CAD
Tray
QtyExt Price
1$485.54000$485.54
1