cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM008GT40EG-2T

Digi-Key Part Number
AP-UM008GT40EG-2T-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-UM008GT40EG-2T
Supplier
Description
USB DISK MODULE SLC 180D LP 8GB
Manufacturer Standard Lead Time
4
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB - Disk-On-Module, eUSB 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Apacer Memory America
Tray
Part Status
Active
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, eUSB
Speed - Read
32MB/s
Speed - Write
15MB/s
Voltage - Supply
5V
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
31.50mm x 24.00mm x 5.00mm
3A991B1A
8471.70.6000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$188.50000$188.50
1