cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM002GT13ES-2MHNRT

Digi-Key Part Number
AP-UM002GT13ES-2MHNRT-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-UM002GT13ES-2MHNRT
Supplier
Description
USB DISK MODULE SLC 90D MOUNTING
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB - Disk-On-Module, eUSB 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Apacer Memory America
Tray
Part Status
Active
Memory Size
2GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, eUSB
Speed - Read
34MB/s
Speed - Write
19MB/s
Voltage - Supply
5V
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
37.80mm x 26.65mm x 10.50mm
3A991B1A
8471.70.6000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$63.04000$63.04
1