cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM001GT13ES-2MHT

Digi-Key Part Number
AP-UM001GT13ES-2MHT-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-UM001GT13ES-2MHT
Supplier
Description
USB DISK MODULE SLC 90D MOUNTING
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 1GB - Disk-On-Module, eUSB 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Tray
Part Status
Active
Memory Size
1GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, eUSB
Speed - Read
32MB/s
Speed - Write
19MB/s
Voltage - Supply
5V
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
37.80mm x 26.65mm x 10.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN3A991B1A
HTSUS8471.70.6000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$46.14000$46.14
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1