cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-ISD016GCA-1HTM

Digi-Key Part Number
AP-ISD016GCA-1HTM-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-ISD016GCA-1HTM
Supplier
Description
MEMORY CARD SD 16GB UHS MLC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Memory Card SD™ 16GB Class 10, UHS Class 1 MLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
-
Package
Tray
Part Status
Active
Memory Type
SD™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$60.42000$60.42
10$56.03700$560.37
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1