AP-CF002GR9NS-NRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF002GR9NS-NRA

Digi-Key Part Number
1582-1027-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
AP-CF002GR9NS-NRA
Supplier
Description
MEMORY CARD FLASH CARD 2GB SLC
Detailed Description
Memory Card FLASH Card 2GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Part Status
Not For New Designs
Memory Type
FLASH Card
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$71.83000$71.83
10$66.61900$666.19
25$64.23880$1,605.97
50$62.63940$3,131.97
100$59.73950$5,973.95
Additional Resources
AttributeDescription
Other Names
81.2A220.Q110B
1582-1027
81.2A220.Q110B-K
Standard Package1