114534G1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Anderson Power Products, Inc.
In Stock: 11
Unit Price: $31.09000
Datasheet

Similar


Anderson Power Products, Inc.
In Stock: 25
Unit Price: $23.87000
Datasheet

Similar


Anderson Power Products, Inc.
In Stock: 6
Unit Price: $24.96000
Datasheet

114534G1

DigiKey Part Number
2243-114534G1-ND
Manufacturer
Manufacturer Product Number
114534G1
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Yellow
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Yellow
Features
-
Insulation Material
Polycarbonate (PC)
Operating Temperature
-
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$131.22360$3,280.59
Manufacturers Standard Package