XDL15-2-020S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDL15-2-020S

Digi-Key Part Number
1173-1124-2-ND - Tape & Reel (TR)
1173-1124-1-ND - Cut Tape (CT)
1173-1124-6-ND - Digi-Reel®
Manufacturer
Anaren
Manufacturer Product Number
XDL15-2-020S
Supplier
Description
IND DELAY LINE 2.0NS SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2.12 ns ±0.28nS Inductor Delay Line 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Delay Time
2.12 ns
Tolerance
±0.28nS
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD
DC Resistance (DCR)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.70.0000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.53000$7.53
10$6.72600$67.26
25$6.05320$151.33
100$5.51500$551.50
250$4.97696$1,244.24
500$4.46580$2,232.90
1,000$3.76633$3,766.33
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$3.57320$7,146.40
Additional Resources
AttributeDescription
Other Names
XDL15-2-020SR
1173-1124-1
1173-1124-6
1173-1124-2
XDL152020S
XDL15-2-020S REEL 2N
Standard Package2,000