CAD | USD

0805 (2012 Metric)
C1720J5003AHF
Digi-Key Product Number
1173-1078-2-ND
1173-1078-1-ND
1173-1078-6-ND
ManufacturerAnaren
Manufacturer Product NumberC1720J5003AHF
DescriptionRF DIR COUPLER 1.7GHZ-2GHZ 0805
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionRF Directional Coupler DCS, PCS, WCDMA 1.7GHz ~ 2GHz 3dB 4W 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Anaren
SeriesXinger®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.7GHz ~ 2GHz
Coupling Factor
3dB
Applications
DCS, PCS, WCDMA
Insertion Loss
0.3dB
Power - Max
4W
Isolation
36dB
Return Loss
27dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

342 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.21000$1.21
10$1.06300$10.63
25$0.96040$24.01
100$0.84040$84.04
250$0.73752$184.38
500$0.65174$325.87
1,000$0.51453$514.53
Additional Resources
AttributeDescription
Other Names
1173-1078-2
31132-G001
Standard Package4,000