CAD | USD

0805 (2012 Metric)

BD2425J50200AHF

Digi-Key Part Number
BD2425J50200AHF-ND - Tape & Reel (TR)
Manufacturer
Anaren
Manufacturer Product Number
BD2425J50200AHF
Supplier
Description
BALUN 2.4GHZ-2.5GHZ 50/200 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
Insertion Loss (Max)
0.6dB
Return Loss (Min)
12.2dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.37668$1,506.72
Additional Resources
AttributeDescription
Standard Package4,000