CAD | USD

0805 (2012 Metric)
BD0826J50200AHF
Digi-Key Part Number
1173-1058-2-ND - Tape & Reel (TR)
1173-1058-1-ND - Cut Tape (CT)
1173-1058-6-ND - Digi-Reel®
Manufacturer
Anaren
Manufacturer Product Number
BD0826J50200AHF
Supplier
Description
BALUN 800MHZ-2.6GHZ 50/200 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Balun 800MHz ~ 2.6GHz 50 / 200Ohm 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
800MHz ~ 2.6GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
Insertion Loss (Max)
1.5dB
Return Loss (Min)
8.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,037 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
1173-1058-2
31112-G001
Standard Package4,000