CAD | USD

8520-rotated
A8520E24A91GM
Digi-Key Product Number
1173-1138-ND
ManufacturerAnaren
Manufacturer Product NumberA8520E24A91GM
DescriptionRX TXRX MOD ISM>1GHZ TRC ANT SMD
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionGeneral ISM > 1GHZ Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Anaren
SeriesPurePath™
Package
Tray
Part Status
Active
RF Family/Standard
General ISM > 1GHZ
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
20dBm
Sensitivity
-87dBm
Serial Interfaces
I²C, I²S
Antenna Type
Integrated, Trace
Utilized IC / Part
CC8520
Memory Size
-
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

199 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$60.79000$60.79
10$56.68100$566.81
25$52.57400$1,314.35
100$49.28820$4,928.82
250$46.00228$11,500.57
500$43.70218$21,851.09
1,000$41.89494$41,894.94
Additional Resources
AttributeDescription
Other Names1173-1138
Standard Package27