CAD | USD

Obsolete item.
cms-photo-not-available

90337-DC

Digi-Key Part Number
90337-DC-ND
Manufacturer
Anaren
Manufacturer Product Number
90337-DC
Supplier
Description
RF MODULATOR 4GHZ-8GHZ MODULE
Detailed Description
RF Modulator IC 4GHz ~ 8GHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
-
Package
Tray
Part Status
Obsolete
Function
Modulator
LO Frequency
-
RF Frequency
4GHz ~ 8GHz
P1dB
-
Output Power
-
Voltage - Supply
-
Test Frequency
4GHz ~ 8GHz
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.70.0000
Additional Resources
AttributeDescription
Standard Package1