
QSH6018-65-28-210 | ||
---|---|---|
Digi-Key Part Number | 175-QSH6018-65-28-210-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH6018-65-28-210 | |
Description | STEP MOTOR HYBRID BIPOLAR 3.36V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 3.36VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 3.36VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 297.38 / 2100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 24 | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 570gcm² | |
Approval Agency | CE | |
Weight | 2.6 lbs (1.2 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QSH6018 |
Environmental Information | RoHS Cert |
Manuals | QSH6018 Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.20.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $179.36000 | $179.36 |
5 | $176.16200 | $880.81 |
10 | $172.96000 | $1,729.60 |
25 | $170.39720 | $4,259.93 |
50 | $166.55400 | $8,327.70 |
Attribute | Description |
---|---|
Other Names | 505-QSH6018-65-28-210-ND 175-QSH6018-65-28-210 50-0032 505-QSH6018-65-28-210 1460-1083 1460-1083-ND |
Standard Package | 1 |