
QSH2818-32-07-006 | ||
---|---|---|
Digi-Key Part Number | 175-QSH2818-32-07-006-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH2818-32-07-006 | |
Description | STEP MOTOR HYBRID BIPOLAR 3.8V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 670 mA 3.8VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 3.8VDC | |
Current Rating (Amps) | 670 mA | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 8.49 / 60 | |
Size / Dimension | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | |
NEMA Frame Size | 11 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.905" (22.98mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.6 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 9gcm² | |
Approval Agency | CE | |
Weight | 0.242 lb (109.77 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QSH2818 |
Environmental Information | RoHS Cert |
Manuals | QSH2818 Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.4080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $77.00000 | $77.00 |
5 | $75.67400 | $378.37 |
10 | $74.34800 | $743.48 |
25 | $73.02040 | $1,825.51 |
50 | $71.69280 | $3,584.64 |
100 | $70.63050 | $7,063.05 |
Attribute | Description |
---|---|
Other Names | 505-QSH2818-32-07-006 50-0014 1460-1072 175-QSH2818-32-07-006 505-QSH2818-32-07-006-ND 1460-1072-ND |
Standard Package | 1 |