14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP495GPZ

Digi-Key Part Number
OP495GPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
OP495GPZ
Supplier
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
75 kHz
Current - Input Bias
7 nA
Voltage - Input Offset
300 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$25.05000$25.05
10$23.01600$230.16
25$22.06200$551.55
100$19.43840$1,943.84
250$18.56308$4,640.77