CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
TLC4502QDG4

OP284FS-REEL7

Digi-Key Part Number
2156-OP284FS-REEL7-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
OP284FS-REEL7
Supplier
Description
IC GP OPAMP 2 CIRCUIT 8SOIC
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Current - Supply
-
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
2
Gain Bandwidth Product
4.25 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
175 µV
Current - Output / Channel
10 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Bulk
QtyUnit PriceExt Price
48$7.59021$364.33
Additional Resources
AttributeDescription
Other Names
2156-OP284FS-REEL7
2156-OP284FS-REEL7-ADTR-ND
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1678CS8#TRPBFAnalog Devices Inc.9,201LT1678CS8#TRPBFCT-ND$9.47000Similar
LT1630CS8#PBFAnalog Devices Inc.6,000LT1630CS8#PBF-ND$10.32000Similar
LT1630CS8#TRPBFAnalog Devices Inc.2,437LT1630CS8#TRPBFCT-ND$10.50000Similar
LT1678IS8#PBFAnalog Devices Inc.2,191LT1678IS8#PBF-ND$8.98000Similar
LT1678IS8#TRPBFAnalog Devices Inc.2,329LT1678IS8#TRPBFCT-ND$9.16000Similar