LTC7000JMSE-1#WPBF

DigiKey Part Number
161-LTC7000JMSE-1#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC7000JMSE-1#WPBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7000JMSE-1#WPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 135V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
In-Stock: 155
Can ship immediately
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$16.13000$16.13
10$10.95300$109.53
37$9.11568$337.28
111$7.98288$886.10
259$7.39220$1,914.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.