CAD | USD

6-DFN

LTC6990IDCB#TRMPBF

Digi-Key Part Number
LTC6990IDCB#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC6990IDCB#TRMPBF
Supplier
Description
IC OSC SILICON PROG 6DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Oscillator, Silicon IC 488Hz ~ 1MHz 6-DFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Current - Supply
235 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
500$4.36922$2,184.61
Additional Resources
AttributeDescription
Standard Package500