CAD | USD

TSOT-23-6

LTC6990CS6#TRMPBF

Digi-Key Part Number
LTC6990CS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC6990CS6#TRMPBFCT-ND - Cut Tape (CT)
LTC6990CS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC6990CS6#TRMPBF
Supplier
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Oscillator, Silicon IC 488Hz ~ 1MHz TSOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Current - Supply
235µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement