TSOT-23-5_05-08-1635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6240HVCS5#TRPBF

Digi-Key Part Number
LTC6240HVCS5#TRPBFTR-ND - Tape & Reel (TR)
LTC6240HVCS5#TRPBFCT-ND - Cut Tape (CT)
LTC6240HVCS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC6240HVCS5#TRPBF
Supplier
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
60 µV
Current - Supply
2.7mA
Current - Output / Channel
35 mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.48000$5.48
10$4.91700$49.17
25$4.64840$116.21
100$4.02860$402.86
250$3.82204$955.51
500$3.42950$1,714.75
1,000$3.21590$3,215.90
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.21590$8,039.75
Additional Resources
AttributeDescription
Other Names
LTC6240HVCS5#TRPBFTR
LTC6240HVCS5#TRPBFDKR
LTC6240HVCS5#TRPBFCT
LTC6240HVCS5#TRPBF-ND
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA705NA/3KTexas Instruments4,761296-35917-1-ND$2.51000Similar
NCV7101SN2T1Gonsemi84,000NCV7101SN2T1G-ND$0.57393Similar
OPA705NA/250Texas Instruments490296-32196-1-ND$2.64000Similar