CAD | USD

16-QFN

LTC5510IUF#TRPBF

Digi-Key Part Number
LTC5510IUF#TRPBFTR-ND - Tape & Reel (TR)
LTC5510IUF#TRPBFCT-ND - Cut Tape (CT)
LTC5510IUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC5510IUF#TRPBF
Supplier
Description
HIGH LIINEARITY MIXER 16QFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 1MHz ~ 6GHz 16-QFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
1MHz ~ 6GHz
Gain
1.5dB
Noise Figure
11.6dB
Secondary Attributes
Up/Down Converter
Current - Supply
105mA
Voltage - Supply
3.1V ~ 5.3V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (5x5)
Number of Mixers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

1,908 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
LTC5510IUF#TRPBF-ND
LTC5510IUF#TRPBFTR
Standard Package2,500