CAD | USD

TSOT-23-8_05-08-1637
LTC4365CTS8#TRMPBF
Digi-Key Part Number
LTC4365CTS8#TRMPBFTR-ND - Tape & Reel (TR)
LTC4365CTS8#TRMPBFCT-ND - Cut Tape (CT)
LTC4365CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4365CTS8#TRMPBF
Supplier
Description
IC OVERVOLTAGE PROT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
125µA
Voltage - Supply
2.5V ~ 34V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,256 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.