10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4151IDD-1#TRPBF

Digi-Key Part Number
505-LTC4151IDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4151IDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC4151IDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4151IDD-1#TRPBF
Description
IC CURRENT MONITOR(12BIT) 10DFN
Manufacturer Standard Lead Time
65 Weeks
Detailed Description
Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
Power Supply Monitor
Voltage - Input
7V ~ 80V
Voltage - Supply
7V ~ 80V
Current - Supply
1.2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$8.81570$22,039.25
Additional Resources
AttributeDescription
Other Names
LTC4151IDD-1#TRPBF-ND
-2735-LTC4151IDD-1#TRPBFCT
505-LTC4151IDD-1#TRPBFCT
505-LTC4151IDD-1#TRPBFDKR
505-LTC4151IDD-1#TRPBFTR
-2735-LTC4151IDD-1#TRPBFDKR
Standard Package2,500
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRK2000DTRSTMicroelectronics0497-10737-1-ND$5.49000Similar
MP6903DS-LFMonolithic Power Systems Inc.1751589-1422-ND$4.80000Similar
UCD3138064ARGCRTexas Instruments0UCD3138064ARGCR-ND$20.66244Similar
LM5115AMTX/NOPBTexas Instruments0LM5115AMTX/NOPB-ND$4.13750Similar
MP6923GSMonolithic Power Systems Inc.0MP6923GS-ND$0.00000Similar