LTC4151CDD-1#TRPBF | ||
---|---|---|
Digi-Key Part Number | LTC4151CDD-1#TRPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LTC4151CDD-1#TRPBF | |
Description | IC CURRENT MONITOR(12BIT) 10DFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC4151 Datasheet |
Other Related Documents | Tape and Reel Packaging |
Video File | Introducing Power by Linear |
Software Download | QuikEval System |
Design Resources | |
HTML Datasheet | LTC4151 Datasheet |
EDA Models | LTC4151CDD-1#TRPBF by Ultra Librarian |
Simulation Models | LTC4151 Linduino .CPP File |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $7.22636 | $18,065.90 |
Attribute | Description |
---|---|
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM3880QMFX-1AA/NOPB | Texas Instruments | 21,611 | LM3880QMFX-1AA/NOPB-ND | $1.01482 | Similar |
UCC24636DBVR | Texas Instruments | 1,470 | 296-50183-1-ND | $2.07000 | Similar |
MAX8734AEEI+T | Analog Devices Inc./Maxim Integrated | 2,500 | MAX8734AEEI+T-ND | $9.48070 | Similar |
ISL28023FR60Z-T7A | Renesas Electronics America Inc | 1,000 | ISL28023FR60Z-T7ACT-ND | $11.54000 | Similar |
MP6907GJ-P | Monolithic Power Systems Inc. | 908 | 1589-1449-1-ND | $3.39000 | Similar |