8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2912CDDB-3#TRMPBF

Digi-Key Part Number
LTC2912CDDB-3#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2912CDDB-3#TRMPBF
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.68736$1,843.68
Additional Resources
AttributeDescription
Other Names
LTC2912CDDB-3#TRMPBFCT
LTC2912CDDB-3#TRMPBFDKR
LTC2912CDDB3TRMPBF
LTC2912CDDB-3#TRMPBFTR
Standard Package500