CAD | USD

Obsolete item.
16-SSOP
LTC1435CG
Digi-Key Part Number
LTC1435CG-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC1435CG
Supplier
Description
IC REG CTRLR BUCK 16SSOP
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Frequency - Switching
Up to 400kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
16-SSOP
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 5

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package77