CAD | USD

8-DFN

LT5537EDDB#TRMPBF

Digi-Key Part Number
LT5537EDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT5537EDDB#TRMPBFCT-ND - Cut Tape (CT)
LT5537EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT5537EDDB#TRMPBF
Supplier
Description
IC RF DETECT 10MHZ-1GHZ 8DFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Detector IC General Purpose 10MHz ~ 1GHz -76dBm ~ 14dBm ±1dB 8-WFDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10MHz ~ 1GHz
RF Type
General Purpose
Input Range
-76dBm ~ 14dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Current - Supply
15mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
LT5537EDDB#PBF
LT5537EDDB#PBF-ND
LT5537EDDB#TRMPBFCT
LT5537EDDB#TRMPBFTR
LT5537EDDBTRMPBF
LT5537EDDB#TRMPBFDKR
Standard Package1