CAD | USD

8-DFN

LT3494EDDB#TRPBF

Digi-Key Part Number
LT3494EDDB#TRPBFTR-ND - Tape & Reel (TR)
LT3494EDDB#TRPBFCT-ND - Cut Tape (CT)
LT3494EDDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3494EDDB#TRPBF
Supplier
Description
IC REG BOOST ADJ 115MA 8DFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
40V (Switch)
Current - Output
115mA (Switch)
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
LT3494EDDB#TRPBF-ND
LT3494EDDB#TRPBFTR
Standard Package2,500