CAD | USD

TSOT-23-8_05-08-1637

LT3060HTS8-3.3#TRMPBF

Digi-Key Part Number
LT3060HTS8-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3060HTS8-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3060HTS8-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3060HTS8-3.3#TRMPBF
Supplier
Description
IC REG LIN 3.3V 100MA TSOT23-8
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 100mA TSOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 100mA
Current - Output
100mA
PSRR
70dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Number of Regulators
1
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
LT3060HTS8-3.3#TRMPBFTR
LT3060HTS833TRMPBF
Standard Package500