12-MSOP

LT2940IMS#TRPBF

Digi-Key Part Number
LT2940IMS#TRPBFTR-ND - Tape & Reel (TR)
LT2940IMS#TRPBFCT-ND - Cut Tape (CT)
LT2940IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT2940IMS#TRPBF
Supplier
Description
IC POWER/CURRENT MONITOR 12MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Current/Power Monitor PMIC 12-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Current/Power Monitor
Current - Supply
3.5mA
Voltage - Supply
6V ~ 80V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.89000$9.89
10$8.88600$88.86
25$8.40080$210.02
100$7.28080$728.08
250$6.90752$1,726.88
500$6.19808$3,099.04
1,000$5.81202$5,812.02
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.81202$14,530.05
Additional Resources
AttributeDescription
Other Names
LT2940IMS#TRPBFCT
LT2940IMS#TRPBFDKR
LT2940IMS#TRPBF-ND
LT2940IMS#TRPBFTR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS65181BRGZRTexas Instruments15,000296-28639-1-ND$4.69463Similar
TPS65175RSHRTexas Instruments2,715296-40878-1-ND$1.33399Similar