CAD | USD

TSOT-23-6

LT1790ACS6-3#TRMPBF

Digi-Key Part Number
LT1790ACS6-3#TRMPBFTR-ND - Tape & Reel (TR)
LT1790ACS6-3#TRMPBFCT-ND - Cut Tape (CT)
LT1790ACS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1790ACS6-3#TRMPBF
Supplier
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Series Voltage Reference IC ±0.05% TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
56µVrms
Voltage - Input
3.5V ~ 18V
Current - Supply
80µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Current - Output
5 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.16000$10.16
10$9.17900$91.79
25$8.75160$218.79
100$7.59930$759.93
250$7.25772$1,814.43
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.64552$3,322.76
Additional Resources
AttributeDescription
Other Names
LT1790ACS6-3#PBF
LT1790ACS6-3#PBF-ND
LT1790ACS6-3#TRMPBF-ND
LT1790ACS6-3#TRMPBFTR
LT1790ACS63TRMPBF
Standard Package500