CAD | USD

8-SOIC

LT1636CS8#TRPBF

Digi-Key Part Number
LT1636CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1636CS8#TRPBFCT-ND - Cut Tape (CT)
LT1636CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1636CS8#TRPBF
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
0.075V/µs
Current - Supply
50µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
220 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
100 µV
Current - Output / Channel
30 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.93000$6.93
10$6.21400$62.14
25$5.87400$146.85
100$5.09080$509.08
250$4.82976$1,207.44
500$4.33374$2,166.87
1,000$4.06381$4,063.81
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.06381$10,159.52
Additional Resources
AttributeDescription
Other Names
LT1636CS8#TRPBF-ND
LT1636CS8#TRPBFTR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
INA122UATexas Instruments99INA122UA-ND$10.76000Similar
INA122UA/2K5Texas Instruments2,517296-38945-1-ND$9.21000Similar