
LT1575CS8-3.3#PBF | ||
---|---|---|
Digi-Key Part Number | 505-LT1575CS8-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1575CS8-3.3#PBF | |
Description | IC LNR REG CTRLR 1OUT 8SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT157x |
Product Training Modules | Low Dropout Linear Regulator Frequently Asked Questions |
Environmental Information | Material Declaration LT1575CS8-3.3#PBF |
PCN Design/Specification | |
HTML Datasheet | LT157x |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $10.31500 | $103.15 |
25 | $9.83520 | $245.88 |
100 | $8.53980 | $853.98 |
250 | $8.15600 | $2,039.00 |
500 | $7.43632 | $3,718.16 |
1,000 | $6.78910 | $6,789.10 |
Attribute | Description |
---|---|
Other Names | 505-LT1575CS8-3.3#PBF -2735-LT1575CS8-3.3#PBF LT1575CS8-3.3#PBF-ND |
Standard Package | 100 |