8-SOIC

LT1573CS8#PBF

Digi-Key Part Number
LT1573CS8#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1573CS8#PBF
Supplier
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
1.7mA
Voltage - Input
2.8V ~ 10V
Operating Temperature
0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$7.91000$7.91
10$7.10200$71.02
25$6.71360$167.84
100$5.81870$581.87
250$5.52024$1,380.06
500$4.95328$2,476.64
1,000$4.64475$4,644.75
Additional Resources
AttributeDescription
Other Names2266-LT1573CS8#PBF
Standard Package100