20-DIP
20-DIP
20-DIP_05-08-1510

LT1508CN

Digi-Key Part Number
LT1508CN-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1508CN
Supplier
Description
IC PFC CTR AV CURR 100KHZ 20DIP
Detailed Description
PFC IC Average Current 100kHz 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
100kHz
Voltage - Supply
27V
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
161-LT1508CNINACTIVE
161-LT1508CN
161-LT1508CN-ND
Standard Package18
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UC2855BNRochester Electronics, LLC14,9002156-UC2855BN-ND$16.29042Similar