8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1468CS8#TRPBF

Digi-Key Part Number
505-LT1468CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1468CS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1468CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1468CS8#TRPBF
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit - 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
30 µV
Current - Supply
3.9mA
Current - Output / Channel
22 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.58000$10.58
10$9.55200$95.52
25$9.10720$227.68
100$7.90780$790.78
250$7.55244$1,888.11
500$6.91538$3,457.69
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.91538$17,288.45
Additional Resources
AttributeDescription
Other Names
LT1468CS8#TRPBFCT-ND
505-LT1468CS8#TRPBFCT
LT1468CS8#TRPBFTR-ND
-2735-LT1468CS8#TRPBFDKR
505-LT1468CS8#TRPBFDKR
LT1468CS8#TRPBF-ND
505-LT1468CS8#TRPBFTR
-2735-LT1468CS8#TRPBFCT
LT1468CS8#TRPBFDKR-ND
LT1468CS8#TRPBFTR
LT1468CS8#TRPBFCT
LT1468CS8#TRPBFDKR
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD620ARZ-REEL7Analog Devices Inc.57AD620ARZ-REEL7CT-ND$16.31000Similar
AD620ARZAnalog Devices Inc.7,505AD620ARZ-ND$16.31000Similar
AD620ARZ-REELAnalog Devices Inc.3AD620ARZ-REELCT-ND$16.31000Similar