cms-photo-not-available

LT138AK

Digi-Key Part Number
LT138AK-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT138AK
Supplier
Description
IC REG LINEAR ADJ TO3
Detailed Description
Linear Voltage Regulator IC 1 Output - TO-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
-
Part Status
Obsolete
Number of Regulators
1
Current - Output
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3
Supplier Device Package
TO-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
161-LT138AKINACTIVE
161-LT138AK-ND
161-LT138AK
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM338K STEELTexas Instruments202LM338KSTEEL-ND$131.52000Similar