14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1125CJ

Digi-Key Part Number
LT1125CJ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1125CJ
Supplier
Description
IC OPAMP GP 4 CIRC 14CERDIP AV=1
Detailed Description
General Purpose Amplifier 4 Circuit - 14-CERDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
4
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
8 nA
Voltage - Input Offset
30 µV
Current - Supply
2.3mA (x4 Channels)
Voltage - Supply, Single/Dual (±)
8V ~ 44V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
161-LT1125CJ-ND
161-LT1125CJ
161-LT1125CJINACTIVE
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM148J/PBTexas Instruments533296-38987-5-ND$28.00000Similar