CAD | USD

Obsolete item.
8-CDIP 05-08-1110
LT1102CJ8
Digi-Key Part Number
LT1102CJ8-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1102CJ8
Supplier
Description
IC INST AMP 1 CIRCUIT 8CDIP
Detailed Description
Instrumentation Amplifier 1 Circuit 8-CDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
*
Package
Tube
Part Status
Obsolete
Amplifier Type
Instrumentation
Output Type
-
Slew Rate
30V/µs
Current - Supply
3.4mA
Voltage - Supply, Single/Dual (±)
±9V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300"", 7.62mm)
Supplier Device Package
8-CDIP
Number of Circuits
1
Gain Bandwidth Product
3.5MHz
Current - Input Bias
4pA
Voltage - Input Offset
200µV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package50