TO-220-5 Flow 30

LT1074CT#30PBF

Digi-Key Part Number
LT1074CT#30PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1074CT#30PBF
Supplier
Description
IC REG MULTI CONFG ADJ TO220-5
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-5 Formed Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost, Flyback
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
35V
Current - Output
5.5A (Switch)
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5 Flow 30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1,000$15.90402$15,904.02
Additional Resources
AttributeDescription
Standard Package50