24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC817LP4E

Digi-Key Part Number
1127-1579-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC817LP4E
Supplier
Description
IC RF AMP GP 550MHZ-1.2GHZ 24QFN
Detailed Description
RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Obsolete
Frequency
550MHz ~ 1.2GHz
P1dB
21dBm
Gain
16dB
Noise Figure
0.5dB
RF Type
General Purpose
Voltage - Supply
3V, 5V
Current - Supply
95mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names1127-1579
Standard Package1