HMC814
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC814

Digi-Key Part Number
1127-3467-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC814
Supplier
Description
IC MULTIPLIER BB DIE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF IC Frequency Multiplier VSAT 13GHz ~ 24.6GHz - Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Function
Frequency Multiplier
Frequency
13GHz ~ 24.6GHz
RF Type
VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
50$67.47320$3,373.66
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.