CAD | USD

16-QFN
HMC799LP3E
Digi-Key Product Number
1127-1573-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberHMC799LP3E
DescriptionIC RF AMP GP 0HZ-700MHZ 16SMT
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionRF Amplifier IC General Purpose 0Hz ~ 700MHz 16-SMT (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Active
Frequency
0Hz ~ 700MHz
P1dB
4dBm
Gain
42dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
70mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product NumberHMC799
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

328 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$50.99000$50.99
10$47.06600$470.66
25$43.14360$1,078.59
100$39.87520$3,987.52
Additional Resources
AttributeDescription
Other Names1127-1573
Standard Package1