CAD | USD

HMC693

HMC693

Digi-Key Part Number
1127-2661-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC693
Supplier
Description
IC AMP VSAT 27-34GHZ DIE 1=2PC
Detailed Description
RF Amplifier IC VSAT, DBS 27GHz ~ 34GHz Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Obsolete
Frequency
27GHz ~ 34GHz
P1dB
30dBm
Gain
17.5dB
Noise Figure
-
RF Type
VSAT, DBS
Voltage - Supply
5V
Current - Supply
800mA
Test Frequency
29.5GHz ~ 31.4GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNMMIC 3A001B2
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
1127-2661
HMC693-SX
HMC693SX
Standard Package2